RS PRO Capacitive switch Momentary Illuminated, Green
- RS Stock No.:
- 174-8346
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
$153.61
(exc. GST)
$168.97
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $153.61 |
*price indicative
- RS Stock No.:
- 174-8346
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Capacitive switch | |
| Switch Operation | Momentary | |
| Housing Material | Polycarbonate | |
| LED Colour | Green | |
| Illuminated | Yes | |
| Maximum Input Voltage | 30V | |
| Minimum Input Voltage | 5V | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Current Rating | 200mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Capacitive switch | ||
Switch Operation Momentary | ||
Housing Material Polycarbonate | ||
LED Colour Green | ||
Illuminated Yes | ||
Maximum Input Voltage 30V | ||
Minimum Input Voltage 5V | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Current Rating 200mA | ||
- COO (Country of Origin):
- TW
The RS PRO Single Pole Single Throw (SPST) touch switch has operating temperature of 40°Cto +85°C.
ELECTRICAL LIFE: 1 million cycles at full load
MECHANICAL LIFE: Min. 1 million cycles without load
CONTACT
RESISTANCE: 120m-ohms max. initial @ 5VDC, 50mA for cable contact
Related links
- RS PRO Capacitive switch Momentary Illuminated, Green
- RS PRO Capacitive switch Momentary NC Illuminated IP68 Brass
- RS PRO Capacitive switch Momentary NO Illuminated IP68 Brass
- RS PRO Capacitive switch Latching RGB IP68
- RS PRO Capacitive switch Momentary NC Illuminated Green, IP68 Brass
- RS PRO Capacitive switch Momentary RGB IP68
- RS PRO Capacitive switch Momentary NO Illuminated Green, IP68 Brass
- RS PRO Capacitive switch Momentary NC Illuminated IP68 Brass
