Infineon TLE9350VSJXTMA1, CAN Transceiver 5 Mbps, 8-Pin DSO-8
- RS Stock No.:
- 258-4151
- Mfr. Part No.:
- TLE9350VSJXTMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.11
(exc. GST)
$10.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,245 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $1.822 | $9.11 |
| 10 - 95 | $1.636 | $8.18 |
| 100 - 245 | $1.552 | $7.76 |
| 250 - 495 | $1.278 | $6.39 |
| 500 + | $1.194 | $5.97 |
*price indicative
- RS Stock No.:
- 258-4151
- Mfr. Part No.:
- TLE9350VSJXTMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Data Rate | 5Mbps | |
| Product Type | CAN Transceiver | |
| Number of Transceivers | 1 | |
| Sub Type | Interface IC | |
| Power Down Mode | High Speed | |
| Supply Current | 34mA | |
| Mount Type | Surface | |
| Package Type | DSO-8 | |
| Interface Type | CAN | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Supply Voltage | 5.25V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | TLE | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Data Rate 5Mbps | ||
Product Type CAN Transceiver | ||
Number of Transceivers 1 | ||
Sub Type Interface IC | ||
Power Down Mode High Speed | ||
Supply Current 34mA | ||
Mount Type Surface | ||
Package Type DSO-8 | ||
Interface Type CAN | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.75V | ||
Maximum Supply Voltage 5.25V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series TLE | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
The Infineon high speed CAN transceiver, used in HS CAN systems for automotive applications as well as for industrial applications. It is designed to fulfil the requirements of ISO 11898-2:2016 physical layer specification as well as SAE J1939 and SAE J2284. The high speed CAN transceiver is available in a RoHS compliant, halogen free PG-DSO-8 package. As an interface between the physical bus layer and the HS CAN protocol controller, the high speed CAN transceiver is designed to protect the microcontroller against interferences generated inside the network. A very high ESD robustness and the optimized RF immunity allows the use in automotive applications without additional protection devices, such as suppressor diodes or common mode chokes.
TxD time-out function
Very low CAN bus leakage current in power-down state
Over temperature protection
Protected against automotive transients according to ISO 7637 and SAE J2962-2
Power-save mode
Green Product (RoHS compliant)
