Infineon TLE9252VLCXUMA1, CAN Transceiver 5 Mbps, 14-Pin TSON
- RS Stock No.:
- 258-4144
- Mfr. Part No.:
- TLE9252VLCXUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$7,760.00
(exc. GST)
$8,535.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $1.552 | $7,760.00 | - |
| 10000 - 10000 | $1.397 | $6,985.00 | 9% |
| 15000 + | $1.257 | $6,285.00 | 19% |
*price indicative
- RS Stock No.:
- 258-4144
- Mfr. Part No.:
- TLE9252VLCXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Data Rate | 5Mbps | |
| Product Type | CAN Transceiver | |
| Number of Transceivers | 1 | |
| Sub Type | Interface IC | |
| Power Down Mode | High Speed | |
| Supply Current | 48mA | |
| Mount Type | Surface | |
| Interface Type | CAN | |
| Package Type | TSON | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Series | TLE | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Data Rate 5Mbps | ||
Product Type CAN Transceiver | ||
Number of Transceivers 1 | ||
Sub Type Interface IC | ||
Power Down Mode High Speed | ||
Supply Current 48mA | ||
Mount Type Surface | ||
Interface Type CAN | ||
Package Type TSON | ||
Pin Count 14 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Series TLE | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
The Infineon high-speed CAN FD transceiver is a transceiver designed for HS CAN networks up to 5 Mbit/s in automotive and industrial applications. As an interface between the physical bus layer and the CAN protocol controller, the high-speed CAN FD transceiver drives the signals to the bus and protects the microcontroller against interferences generated within the network. Based on the high symmetry of the CANH and CANL signals, the high-speed CAN FD transceiver provides very low electromagnetic emission allowing the operation without a common mode choke. The non-low power modes and low power modes are optimized for reduced current consumption based on the required functionality.
Under voltage detection on VBAT, VCC and VIO
Autonomous bus biasing according to ISO 11898-2 (2016)
Bus Wake-up (WUP) and Local Wake-Up (LWU)
INH output to control external circuity
Improved robust local failure diagnosis via NERR output pin
Green Product (RoHS compliant)
