Texas Instruments TCAN1042HVDR, CAN Transceiver 2 Mbps, 8-Pin SOIC
- RS Stock No.:
- 133-0712
- Mfr. Part No.:
- TCAN1042HVDR
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 625 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$17.98
(exc. GST)
$19.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 1,575 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 620 | $3.596 | $17.98 | - |
| 625 - 1245 | $3.536 | $17.68 | 1% |
| 1250 + | $3.474 | $17.37 | 3% |
*price indicative
- RS Stock No.:
- 133-0712
- Mfr. Part No.:
- TCAN1042HVDR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | CAN Transceiver | |
| Maximum Data Rate | 2Mbps | |
| Number of Transceivers | 1 | |
| Sub Type | CAN Transceiver | |
| Power Down Mode | Standby | |
| Supply Current | 2mA | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Interface Type | ISO 11898-2 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | TCAN1042HV | |
| Standards/Approvals | RoHS | |
| Width | 3.98mm | |
| Length | 5mm | |
| Height | 1.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type CAN Transceiver | ||
Maximum Data Rate 2Mbps | ||
Number of Transceivers 1 | ||
Sub Type CAN Transceiver | ||
Power Down Mode Standby | ||
Supply Current 2mA | ||
Mount Type Surface | ||
Package Type SOIC | ||
Interface Type ISO 11898-2 | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series TCAN1042HV | ||
Standards/Approvals RoHS | ||
Width 3.98mm | ||
Length 5mm | ||
Height 1.5mm | ||
Automotive Standard No | ||
CAN Bus Transceivers, Texas Instruments
CAN Bus (Controller Area Network) Communication
Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.
