Microchip MCP251863T-E/SSVAO, CAN Caps 5 Mbps, 28-Pin SSOP
- RS Stock No.:
- 631-285
- Mfr. Part No.:
- MCP251863T-E/SSVAO
- Brand:
- Microchip
Subtotal (1 reel of 2100 units)*
$10,052.70
(exc. GST)
$11,058.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 October 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2100 + | $4.787 | $10,052.70 |
*price indicative
- RS Stock No.:
- 631-285
- Mfr. Part No.:
- MCP251863T-E/SSVAO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | CAN Caps | |
| Maximum Data Rate | 5Mbps | |
| Number of Transceivers | 1 | |
| Sub Type | External Can FD Controller with Integrated Can FD Transceiver | |
| Power Down Mode | Yes | |
| Supply Current | 20mA | |
| Package Type | SSOP | |
| Interface Type | CAN | |
| Pin Count | 28 | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | MCP251863 | |
| Standards/Approvals | ISO 26262, ISO 11898-1:2015, ISO 11898-2:2016, AEC-Q006, AEC-Q100, SAE J2962-2 | |
| Automotive Standard | AEC-Q100, AEC-Q006 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type CAN Caps | ||
Maximum Data Rate 5Mbps | ||
Number of Transceivers 1 | ||
Sub Type External Can FD Controller with Integrated Can FD Transceiver | ||
Power Down Mode Yes | ||
Supply Current 20mA | ||
Package Type SSOP | ||
Interface Type CAN | ||
Pin Count 28 | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series MCP251863 | ||
Standards/Approvals ISO 26262, ISO 11898-1:2015, ISO 11898-2:2016, AEC-Q006, AEC-Q100, SAE J2962-2 | ||
Automotive Standard AEC-Q100, AEC-Q006 | ||
- COO (Country of Origin):
- TH
