Steinbach & Vollman Adjustable Rod Guide, 8 mm Panel-to-Tongue 1000
- RS Stock No.:
- 348-7107
- Brand:
- Steinbach & Vollman
Subtotal (1 pack of 2 units)*
$14.28
(exc. GST)
$15.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $7.14 | $14.28 |
*price indicative
- RS Stock No.:
- 348-7107
- Brand:
- Steinbach & Vollman
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steinbach & Vollman | |
| Lock Type | Keyless | |
| Product Type | Adjustable Rod Guide | |
| Panel to Tongue Depth | 8mm | |
| Panel Cutout Size | 1000 | |
| Minimum Panel Thickness | 4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Steinbach & Vollman | ||
Lock Type Keyless | ||
Product Type Adjustable Rod Guide | ||
Panel to Tongue Depth 8mm | ||
Panel Cutout Size 1000 | ||
Minimum Panel Thickness 4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE

Adjustable Rod Guide
These adjustable guides are suitable for use with the extension rods and handles in the 3 point locking system range
Used to support rods RS stock nos. 348-7084 & 348-7090
Unplated steel bracket suitable for welding
Polyamide slide with zinc plated steel screw and brass nut
Related links
- Steinbach & Vollman Camlock Key Unlock
- Steinbach & Vollman Brass Tumbler Lock Key Unlock
- Steinbach & Vollman Brass Cylinder Lock Key Unlock
- Steinbach & Vollman Steel Three Point Lock Key Unlock
- Steinbach & Vollman Stainless Steel Camlock Handle Unlock
- Steinbach & Vollman Stainless Steel Triangular Lock Key Unlock
- Steinbach & Vollman Stainless Steel Square Lock Key Unlock
- Steinbach & Vollman Stainless Steel Tumbler Lock Key Unlock
