Euro-Locks a Lowe & Fletcher group Company Camlock
- RS Stock No.:
- 347-8692
- Mfr. Part No.:
- 4463012
- Brand:
- Euro-Locks a Lowe & Fletcher group Company
Subtotal (1 unit)*
$18.47
(exc. GST)
$20.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 502 unit(s) shipping from 09 November 2026
- Plus 240 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.47 |
*price indicative
- RS Stock No.:
- 347-8692
- Mfr. Part No.:
- 4463012
- Brand:
- Euro-Locks a Lowe & Fletcher group Company
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Euro-Locks a Lowe & Fletcher group Company | |
| Product Type | Camlock | |
| Maximum Panel Thickness | 12mm | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Euro-Locks a Lowe & Fletcher group Company | ||
Product Type Camlock | ||
Maximum Panel Thickness 12mm | ||
Finish Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB

Steel Funiture Lock
Closure for Padlocks
Rotary Lock, steel
Panel thickness max. 12 mm
Bright chrome, satin chrome, bright nickel finish
For use with padlockable personal lockers etc.
Related links
- Euro-Locks a Lowe & Fletcher group Company Camlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock, 20 mm Panel-to-Tongue 19.1 x 16.1 mm
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Push Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
