Euro-Locks a Lowe & Fletcher group Company Camlock

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.50

(exc. GST)

$4.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
  • Plus 371 unit(s) ready to ship from another location
  • Plus 490 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$4.50
10 - 19$4.46
20 - 49$4.41
50 +$4.35

*price indicative

RS Stock No.:
340-5767
Mfr. Part No.:
9304673
Brand:
Euro-Locks a Lowe & Fletcher group Company
Find similar products by selecting one or more attributes.
Select all

Brand

Euro-Locks a Lowe & Fletcher group Company

Product Type

Camlock

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
GB

8mm Tri-head Spanner Lock


An effective steel and plastic enclosure locking device

The cam is designed to provide a slide compression

Fit and operates through 90°

Housing 16.1mm

Bright chrome finish

Key also available (see stock no. 340-5767)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy