Dom Metalux Black Steel Rim Lock, Key Unlock
- RS Stock No.:
- 212-3856
- Mfr. Part No.:
- 9870 - FE98702020
- Brand:
- Dom Metalux
Subtotal (1 unit)*
$242.81
(exc. GST)
$267.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $242.81 |
*price indicative
- RS Stock No.:
- 212-3856
- Mfr. Part No.:
- 9870 - FE98702020
- Brand:
- Dom Metalux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dom Metalux | |
| Lock Type | Keyed | |
| Product Type | Rim Lock | |
| Unlock Method | Key | |
| Material | Steel | |
| Finish | Black | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dom Metalux | ||
Lock Type Keyed | ||
Product Type Rim Lock | ||
Unlock Method Key | ||
Material Steel | ||
Finish Black | ||
Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Unitecnic Metalux ND 10 9870 lock can be integrated on a wooden door or on a grid. Available on right or left hand, it is equipped with a deadbolt and a latch. It is modular and its deadbolt and latch are adjustable. It can therefore replace most European profile rim locks. The existing strike plate can be kept thanks to its universal design. Finally, this lock is reversible pull/push without dismantling.
Modularity 10 mm displacement;Deadbolt and latch Adjustable from 0 to 5 mm;Key action on latch;Locking elements Deadbolt and latch;Dimensions: 75 x 130 mm;Case material Steel;Case Finish Painted black;Left hand
Supplied with
Striker Plate, Hex Key
Related links
- Dom Metalux Black Steel Rim Lock, Key Unlock
- Schneider Electric Black Plastic Key Unlock
- SICK Black Key Lock, Key Unlock
- RS PRO Black Polyamide Cabinet Lock, Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Rim Lock Key Unlock
- Schneider Electric Key Lock Cabinet Lock, Key Unlock
- Legrand Cylinder Lock, Key Unlock
- Schneider Electric Cabinet Lock, Key Unlock
