RS PRO Grey Brass Camlock 19.1 x 15 mm, Key Unlock

N

Subtotal (1 bag of 25 units)*

$425.33

(exc. GST)

$467.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$425.33$17.013

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
597-274
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Camlock

Lock Type

Camlock

Unlock Method

Key

Panel Cutout Size

19.1 x 15 mm

Material

Brass

Keyed Alike

Yes

Finish

Grey

Colour

Grey

Standards/Approvals

No

COO (Country of Origin):
GB
The RS Pro Cam Lock features an all-brass construction with a chrome-plated outer body, offering durability and corrosion resistance. It incorporates a unique seven-pin locking mechanism for enhanced security and key control, and is available in three body lengths. Supplied with two operator keys per lock, it includes an anti-drill center for added protection and offers medium resistance to physical and manipulation attacks. Suitable for both indoor and outdoor use.

Master Keyed

Anti-drill centre for added protection

Highly durable brass construction with chrome plating

Medium physical and manipulation resistance

Suitable for both indoor or outdoor use

500000 key differs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy