RS PRO Grey Brass Camlock 19.1 x 15 mm, Key Unlock
- RS Stock No.:
- 597-272
- Brand:
- RS PRO
N
Subtotal (1 bag of 25 units)*
$417.28
(exc. GST)
$459.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $417.28 | $16.691 |
*price indicative
- RS Stock No.:
- 597-272
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Camlock | |
| Lock Type | Camlock | |
| Unlock Method | Key | |
| Panel Cutout Size | 19.1 x 15 mm | |
| Keyed Alike | Yes | |
| Material | Brass | |
| Finish | Grey | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Camlock | ||
Lock Type Camlock | ||
Unlock Method Key | ||
Panel Cutout Size 19.1 x 15 mm | ||
Keyed Alike Yes | ||
Material Brass | ||
Finish Grey | ||
Colour Grey | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The RS Pro Cam Lock features an all-brass construction with a chrome-plated outer body, offering durability and corrosion resistance. It incorporates a unique seven-pin locking mechanism for enhanced security and key control, and is available in three body lengths. Supplied with two operator keys per lock, it includes an anti-drill center for added protection and offers medium resistance to physical and manipulation attacks. Suitable for both indoor and outdoor use.
Master Keyed
Anti-drill centre for added protection
Highly durable brass construction with chrome plating
Medium physical and manipulation resistance
Suitable for both indoor or outdoor use
500000 key differs

