STMicroelectronics CAM-5943-155CLR I2C Camera Module
- RS Stock No.:
- 873-853
- Mfr. Part No.:
- CAM-5943-155CLR
- Brand:
- STMicroelectronics
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$158.74
(exc. GST)
$174.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $158.74 |
| 5 - 9 | $155.57 |
| 10 + | $150.80 |
*price indicative
- RS Stock No.:
- 873-853
- Mfr. Part No.:
- CAM-5943-155CLR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Camera Module | |
| Series | CAM-5943 | |
| Supported Bus Interfaces | I2C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Camera Module | ||
Series CAM-5943 | ||
Supported Bus Interfaces I2C | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Camera module evaluation sample provides instant integration of a high-performance image sensor with a wide field of view, designed for seamless evaluation in Compact formats.
Ultrawide-angle lens offers a 155° diagonal field of view, optimising application versatility
Compact design enables integration within setups as small as 14 mm square
Compatible with both PC and embedded processing platforms for versatile usage
Low-power operation Ideal for embedded applications
