Seeed Studio 102991896 USB 2.0 Camera Type C 30 fps
- RS Stock No.:
- 830-755
- Mfr. Part No.:
- 102991896
- Brand:
- Seeed Studio
N
Subtotal (1 unit)*
$85.49
(exc. GST)
$94.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.49 |
*price indicative
- RS Stock No.:
- 830-755
- Mfr. Part No.:
- 102991896
- Brand:
- Seeed Studio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeed Studio | |
| Lens Mount Type | Type C | |
| Maximum Frame Rate | 30fps | |
| Product Type | Camera | |
| Series | 200 | |
| Supported Bus Interfaces | USB 2.0 | |
| Select all | ||
|---|---|---|
Brand Seeed Studio | ||
Lens Mount Type Type C | ||
Maximum Frame Rate 30fps | ||
Product Type Camera | ||
Series 200 | ||
Supported Bus Interfaces USB 2.0 | ||
- COO (Country of Origin):
- CN
The Seeed Studio modular AI Camera is designed for Advanced image processing and machine learning applications. It features a robust open-source architecture and is capable of high-performance Visual intelligence tasks.
Delivers 1 TOPS
