Seeed Studio 100018917 USB 2.0 Camera Type C 30 fps

N

Subtotal (1 unit)*

$244.94

(exc. GST)

$269.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$244.94

*price indicative

RS Stock No.:
830-752
Mfr. Part No.:
100018917
Brand:
Seeed Studio
Find similar products by selecting one or more attributes.
Select all

Brand

Seeed Studio

Lens Mount Type

Type C

Maximum Frame Rate

30fps

Product Type

Camera

Series

200

Supported Bus Interfaces

USB 2.0

COO (Country of Origin):
CN
The Seeed Studio reCamera is a fully open-source, modular AI Camera designed for Camera-based intelligent systems, running on Linux and powered by an Advanced AI SoC.

Supports various lens types, including macro and telephoto, ensuring versatility

Built-in YOLO models enable real-time object detection and classification

Offers PoE connectivity for streamlined power and data transfer

Open-source hardware documentation promotes customisation and integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy