Kraus & Naimer 2 Position 60 ° 20 A

Subtotal (1 unit)*

$44.53

(exc. GST)

$48.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.53

*price indicative

RS Stock No.:
311-5228
Mfr. Part No.:
CG8.A223/GBA001.*FT
Brand:
Kraus & Naimer
Find similar products by selecting one or more attributes.
Select all

Brand

Kraus & Naimer

Series

CG

Product Type

Cam Switch

Mount Type

Panel

Number of Positions

2

Number of Poles

4

Terminal Type

Screw

Angle of Throw

60 °

IP Rating

IP40

Contact Current

20A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Contact Voltage

690V

Hazardous Area Certification

No

Length

48mm

Standards/Approvals

IEC 60947-3

Width

48mm

Mechanical Life

1000000Operations

COO (Country of Origin):
IE

Series CG8


Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)

Rated at 20A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy