- RS Stock No.:
- 273-6522
- Mfr. Part No.:
- 199951 P1-40/SE1/SVB-SW/N
- Brand:
- Eaton
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$461.78
(exc. GST)
$507.96
(inc. GST)
Units | Per unit |
---|---|
1 + | $461.78 |
- RS Stock No.:
- 273-6522
- Mfr. Part No.:
- 199951 P1-40/SE1/SVB-SW/N
- Brand:
- Eaton
Related links
- Eaton, 3P 90° On-Off Cam Switch, 690V (Volts), 40A, Door Coupling...
- Eaton, 3P + N 90° On-Off Cam Switch, 690V (Volts), 40A, Door...
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- Cable Knives
- RS PRO Power Cord, 2m
- Clamps
- Eaton, 3P 90° On-Off Cam Switch, 690V (Volts), 20A, Door Coupling...