- RS Stock No.:
- 271-5140
- Mfr. Part No.:
- 97073 T5-2-1/V/SVB
- Brand:
- Eaton
On back order for despatch 11/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$425.48
(exc. GST)
$468.03
(inc. GST)
Units | Per unit |
1 + | $425.48 |
- RS Stock No.:
- 271-5140
- Mfr. Part No.:
- 97073 T5-2-1/V/SVB
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has red rotary handle and yellow locking ring.
Maintenance switch
Part group reference T5
Emergency switching off function
Degree of protection front IP65
Part group reference T5
Emergency switching off function
Degree of protection front IP65
Specifications
Attribute | Value |
---|---|
Cam Switch Type | On-Off Cam Switch |
Pole and Throw Configuration | 3P |
Series | Eaton Moeller |
Maximum Current | 100A |
Maximum Voltage | 600V (Volts) |
Angle of Throw | 90° |
Actuator Type | Door Coupling Rotary Drive |
Related links
- Standard Type Cam Follower Cam Follower 12mm ID, 30mm OD
- Standard Caged Cam Follower Cam Follower 16mm ID, 35mm OD
- Miniature Thrust Cam Follower Cam Follower 5mm ID, 10mm OD
- Yoke Cam Follower Cam Follower 8mm ID, 8mm OD
- Eaton 690V (Volts), 63A
- Eaton 3P Pole Isolator Switch - 10A Maximum Current IP65
- Eaton 3P Pole Panel Mount Isolator Switch - 20A Maximum Current IP65
- Eaton 690V (Volts), 20A