Eaton 2 Position 60 °, Button Actuator 20 A

Subtotal (1 unit)*

$47.93

(exc. GST)

$52.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.93

*price indicative

RS Stock No.:
272-2237
Mfr. Part No.:
216858 M22S-WR-X92
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Moeller

Number of Positions

2

Mount Type

Rear

Terminal Type

Screw

Angle of Throw

60 °

IP Rating

IP66

Minimum Operating Temperature

-25°C

Contact Current

20A

Maximum Operating Temperature

40°C

Actuator Type

Button

Contact Voltage

690V

Length

43mm

Depth

30mm

Hazardous Area Certification

No

Standards/Approvals

CSA, EN/IEC 60947

Width

30mm

Mechanical Life

100000Cycles

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series M22 changeover switch that has design with rotary head classical and stay put or spring return function. It has operating frequency is 2000 operations per hour and plastic bezel material.

Switching angle 60 degree

Round construction type lens

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy