Eaton 2 Position 45 °, Short Thumb Grip Actuator 20 A
- RS Stock No.:
- 271-6124
- Mfr. Part No.:
- 095810 T0-2-15367/E
- Brand:
- Eaton
Subtotal (1 unit)*
$85.27
(exc. GST)
$93.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.27 |
*price indicative
- RS Stock No.:
- 271-6124
- Mfr. Part No.:
- 095810 T0-2-15367/E
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Mount Type | Flush | |
| Number of Positions | 2 | |
| Terminal Type | Screw | |
| Number of Poles | 2 | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Contact Voltage | 690V | |
| Actuator Type | Short Thumb Grip | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, UL 60947-4-1, VDE 0660 | |
| Width | 48mm | |
| Hazardous Area Certification | No | |
| Length | 86mm | |
| Depth | 48mm | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Mount Type Flush | ||
Number of Positions 2 | ||
Terminal Type Screw | ||
Number of Poles 2 | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Contact Voltage 690V | ||
Actuator Type Short Thumb Grip | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, UL 60947-4-1, VDE 0660 | ||
Width 48mm | ||
Hazardous Area Certification No | ||
Length 86mm | ||
Depth 48mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton ON OFF button is designed specifically for industrial use in hazardous area environments and are suitable for both indoor and outdoor installations. It has flush mounting and with spring-return from both directions.
Standards IEC/EN 60947
VDE approved
CSA approved
UL approved
Part group reference T0
Black thumb grip and front plate
Note
Eaton formerly known as Moeller
Related links
- Eaton 2 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 45 °, Short Thumb Grip Actuator 32 A
- Eaton 2 Position 45 °, Short Thumb Grip Actuator 63 A
- Eaton 5 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 4 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 7 Position 45 °, Short Thumb Grip Actuator 20 A
