Eaton 9 Position 60 °, Toggle Actuator 10 A
- RS Stock No.:
- 271-5599
- Mfr. Part No.:
- 046124 TM-5-8270/EZ
- Brand:
- Eaton
Subtotal (1 unit)*
$242.38
(exc. GST)
$266.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $242.38 |
*price indicative
- RS Stock No.:
- 271-5599
- Mfr. Part No.:
- 046124 TM-5-8270/EZ
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | TM | |
| Product Type | Cam Switch | |
| Electrical Phase | 3 | |
| Number of Positions | 9 | |
| Mount Type | Center | |
| Number of Poles | 3 | |
| Terminal Type | Screw | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 10A | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 60V | |
| Actuator Type | Toggle | |
| Width | 30mm | |
| Depth | 30mm | |
| Length | 122mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDE 0660, UL, IEC/EN 60947-5-1, IEC/EN 60947, CSA, Control switch as per IEC/EN 60947-5-1 | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series TM | ||
Product Type Cam Switch | ||
Electrical Phase 3 | ||
Number of Positions 9 | ||
Mount Type Center | ||
Number of Poles 3 | ||
Terminal Type Screw | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 10A | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 60V | ||
Actuator Type Toggle | ||
Width 30mm | ||
Depth 30mm | ||
Length 122mm | ||
Hazardous Area Certification No | ||
Standards/Approvals VDE 0660, UL, IEC/EN 60947-5-1, IEC/EN 60947, CSA, Control switch as per IEC/EN 60947-5-1 | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- AT
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.
Standards IEC/EN 60947
VDE approved
CSA approved
UL approved
Auxiliary switch as per IEC/EN 60947-5-1
Part group reference TM
Related links
- Eaton 9 Position 45 °, Toggle Actuator 10 A
- Eaton 3 Position 60 °, Toggle Actuator 10 A
- Eaton 9 Position 30 °, Toggle Actuator 20 A
- Eaton 9 Position 30 °, Toggle Actuator 32 A
- Eaton 5 Position 60 °, Toggle Actuator 10 A
- Eaton 9 Position 45 °, Toggle Actuator 20 A
- Eaton 9 Position 30 °, Short Thumb Grip Actuator 20 A
- Eaton 9 Position 45 °, Short Thumb Grip Actuator 32 A
