- RS Stock No.:
- 271-5587
- Mfr. Part No.:
- 045499 TM-3-8326/EZ
- Brand:
- Eaton
On back order for despatch 27/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$162.60
(exc. GST)
$178.86
(inc. GST)
Units | Per unit |
---|---|
1 + | $162.60 |
- RS Stock No.:
- 271-5587
- Mfr. Part No.:
- 045499 TM-3-8326/EZ
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
The Eaton On-Off switch can be used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The switch disconnector has black thumb grip and front plate protective cover. Also it has maintain switching performance.
Part group reference TM
Degree of protection front IP65
Design centre mounting
Degree of protection front IP65
Design centre mounting
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Cam Switch Type | On-Off Cam Switch |
Pole and Throw Configuration | 6P |
Series | Eaton Moeller |
Maximum Current | 10A |
Maximum Voltage | 500V (Volts) |
Number of Positions | 2 |
Angle of Throw | 90° |
Actuator Type | Short Thumb Grip |
Related links
- Eaton, 6P 2 Position 90° On-Off Cam Switch, 690V (Volts), 10A,...
- Eaton, 6P 2 Position 60° Changeover Cam Switch, 500V (Volts), 10A,...
- Eaton, 3P 3 Position 90° Changeover Cam Switch, 500V (Volts), 10A,...
- Eaton, 3P 3 Position 60° Changeover Cam Switch, 500V (Volts), 10A,...
- Eaton, 3P 3 Position 30° Changeover Cam Switch, 500V (Volts), 10A,...
- Eaton, 3P 2 Position 60° Changeover Cam Switch, 500V (Volts), 10A,...
- Eaton, 3P 5 Position 30° Motor Reversing Cam Switch, 500V (Volts),...
- Eaton, 6P 90° Changeover Cam Switch, 500V (Volts), 10A, Door...