- RS Stock No.:
- 271-5298
- Mfr. Part No.:
- 207114 T0-3-15423/I1
- Brand:
- Eaton
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$114.60
(exc. GST)
$126.06
(inc. GST)
Units | Per unit |
---|---|
1 + | $114.60 |
- RS Stock No.:
- 271-5298
- Mfr. Part No.:
- 207114 T0-3-15423/I1
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Part group reference T0
Degree of Protection IP65
Design surface mounting
Degree of Protection IP65
Design surface mounting
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Series | Eaton Moeller |
Pole and Throw Configuration | 3P |
Cam Switch Type | Changeover Cam Switch |
Maximum Current | 20A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 3 |
Angle of Throw | 45° |
Actuator Type | Short Thumb Grip |
Related links
- Eaton, 3P 3 Position 45° Changeover Cam Switch, 690V (Volts), 20A,...
- Eaton, 3P 3 Position 45° Changeover Cam Switch, 690V (Volts), 63A,...
- Eaton, 3P 3 Position 45° Changeover Cam Switch, 690V (Volts), 32A,...
- Eaton, 3P 3 Position 60° Changeover Cam Switch, 690V (Volts), 20A,...
- Eaton, 3P 3 Position 45° Motor Reversing Cam Switch, 690V (Volts),...
- Eaton, 3P 3 Position 45° Multi Step Cam Switch, 690V (Volts), 20A,...
- Eaton, 2P 3 Position 45° Changeover Cam Switch, 690V (Volts), 20A,...
- Eaton, 1P 3 Position 45° Changeover Cam Switch, 690V (Volts), 20A,...