Eaton 2 Position 45 °, Toggle Actuator 20 A
- RS Stock No.:
- 271-5484
- Mfr. Part No.:
- 222618 T0-2-8206/I1
- Brand:
- Eaton
Subtotal (1 unit)*
$119.61
(exc. GST)
$131.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.61 |
*price indicative
- RS Stock No.:
- 271-5484
- Mfr. Part No.:
- 222618 T0-2-8206/I1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Surface | |
| Number of Positions | 2 | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Actuator Type | Toggle | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | |
| Width | 80mm | |
| Length | 137mm | |
| Depth | 102mm | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Mount Type Surface | ||
Number of Positions 2 | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Actuator Type Toggle | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | ||
Width 80mm | ||
Length 137mm | ||
Depth 102mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton on switch control the supply of power to your circuits using this rotary switch. When you turn the knob anticlockwise, it rotates a spindle around a shaft to break the circuit, switching off attached devices.
Standards IEC/EN 60947
VDE approved
Part group reference T0
Degree of protection IP65
Note
Eaton formerly known as Moeller
- RS Stock No. 2714170
- Mfr. Part No. 009488 T0-1-8205/E
Each
$63.42
- RS Stock No. 2714415
- Mfr. Part No. 012948 T0-3-15131/EZ
Each
$122.76
- RS Stock No. 2714239
- Mfr. Part No. 011152 T0-2-149/E
Each
$93.80
- RS Stock No. 2714330
- Mfr. Part No. 011780 T0-2-8296/E
Each
$85.18
Related links
- Eaton 2 Position 45 °, Toggle Actuator 20 A
- Eaton 5 Position 45 °, Toggle Actuator 20 A
- Eaton 3 Position 45 °, Toggle Actuator 20 A
- Eaton 4 Position 45 °, Toggle Actuator 20 A
- Eaton 2 Position 90 °, Toggle Actuator 20 A
- Eaton 2 Position 45 °, Knob Actuator 20 A
- Eaton 8 Position 45 °, Toggle Actuator 20 A
- Eaton 7 Position 45 °, Toggle Actuator 20 A












