Eaton 5 Position 60 °, Short Thumb Grip Actuator 32 A

Subtotal (1 unit)*

$333.84

(exc. GST)

$367.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$333.84

*price indicative

RS Stock No.:
271-5432
Mfr. Part No.:
207537 T3-5-15876/I2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller

Number of Positions

5

Mount Type

Surface

Terminal Type

Screw

Number of Poles

3

Angle of Throw

60 °

IP Rating

IP65

Contact Current

32A

Minimum Operating Temperature

-25°C

Contact Voltage

60V

Maximum Operating Temperature

50°C

Actuator Type

Short Thumb Grip

Standards/Approvals

IEC/EN 60204, CSA, CE, VDE 0660, UL, IEC/EN 60947-3, IEC/EN 60947

Width

100mm

Length

181mm

Hazardous Area Certification

No

Depth

180mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton Turnaround star delta switch is available with black thumb grip and front plate. The star switch has maintained switch performance and switching angle of 60 °.

Degree of protection IP65

Design surface mounting

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy