Eaton 90 °, Rotary Actuator 32 A
- RS Stock No.:
- 271-5344
- Mfr. Part No.:
- 207203 T3-3-15680/I2/SVB-SW
- Brand:
- Eaton
Subtotal (1 unit)*
$289.42
(exc. GST)
$318.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $289.42 |
*price indicative
- RS Stock No.:
- 271-5344
- Mfr. Part No.:
- 207203 T3-3-15680/I2/SVB-SW
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Surface | |
| Number of Poles | 4 | |
| Terminal Type | Screw | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 32A | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 40°C | |
| Actuator Type | Rotary | |
| Width | 100mm | |
| Standards/Approvals | CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660 | |
| Length | 181mm | |
| Hazardous Area Certification | No | |
| Depth | 181mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Mount Type Surface | ||
Number of Poles 4 | ||
Terminal Type Screw | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 32A | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 40°C | ||
Actuator Type Rotary | ||
Width 100mm | ||
Standards/Approvals CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660 | ||
Length 181mm | ||
Hazardous Area Certification No | ||
Depth 181mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has black rotary handle and locking ring.
Maintenance switch
Part group reference T3
STOP function
Lockable in the 0 (Off) position
Note
Eaton formerly known as Moeller
