Eaton 3 Position 45 °, Toggle Actuator 20 A

Subtotal (1 unit)*

$102.74

(exc. GST)

$113.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$102.74

*price indicative

RS Stock No.:
271-5280
Mfr. Part No.:
207091 T0-2-15432/I1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller

Mount Type

Surface

Number of Positions

3

Terminal Type

Screw

Number of Poles

2

Angle of Throw

45 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Contact Voltage

690V

Actuator Type

Toggle

Maximum Operating Temperature

40°C

Hazardous Area Certification

NO

Standards/Approvals

IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660

Width

80mm

Length

137mm

Depth

102mm

Mechanical Life

400000Cycles

The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.

Standards IEC/EN 60947

VDE approved

Switch-disconnector according to IEC/EN 60947-3

Part group reference T0

Note

Eaton formerly known as Moeller

Related links