Eaton 9 Position 45 °, Short Thumb Grip Actuator 32 A

Subtotal (1 unit)*

$290.41

(exc. GST)

$319.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$290.41

*price indicative

RS Stock No.:
271-4950
Mfr. Part No.:
020704 T3-5-8315/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

T3

Product Type

Cam Switch

Electrical Phase

3

Number of Positions

9

Mount Type

Flush

Terminal Type

Screw

Number of Poles

3

Angle of Throw

45 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

32A

Maximum Operating Temperature

50°C

Actuator Type

Short Thumb Grip

Contact Voltage

690V

Width

61mm

Standards/Approvals

IEC/EN 60947-3, CSA, IEC/EN 60947, CE, UL, UL 60947-4-1, VDE 0660, IEC/EN 60204

Hazardous Area Certification

No

Length

125mm

Depth

54mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.

Part group reference T3

Degree of protection front IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy