Eaton 3 Position 90 °, Short Thumb Grip Actuator 32 A
- RS Stock No.:
- 271-4943
- Mfr. Part No.:
- 020617 T3-4-8419/E
- Brand:
- Eaton
Subtotal (1 unit)*
$245.07
(exc. GST)
$269.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $245.07 |
*price indicative
- RS Stock No.:
- 271-4943
- Mfr. Part No.:
- 020617 T3-4-8419/E
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Flush | |
| Number of Positions | 3 | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 32A | |
| Maximum Operating Temperature | 40°C | |
| Actuator Type | Short Thumb Grip | |
| Contact Voltage | 690V | |
| Standards/Approvals | EN/IEC 60204, IEC/EN 60947 | |
| Hazardous Area Certification | No | |
| Width | 61mm | |
| Length | 114mm | |
| Depth | 54mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Mount Type Flush | ||
Number of Positions 3 | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 32A | ||
Maximum Operating Temperature 40°C | ||
Actuator Type Short Thumb Grip | ||
Contact Voltage 690V | ||
Standards/Approvals EN/IEC 60204, IEC/EN 60947 | ||
Hazardous Area Certification No | ||
Width 61mm | ||
Length 114mm | ||
Depth 54mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton star delta switch is available with black thumb grip and front plate. The star switch has maintained switch performance and switching angle of 60 °.
Degree of protection front IP65
Design flush mounting
Note
Eaton formerly known as Moeller
- RS Stock No. 2714920
- Mfr. Part No. 020238 T3-4-15951/E
Each
$270.01
- RS Stock No. 2715032
- Mfr. Part No. 033360 T3-3-8341/E
Each
$199.79
- RS Stock No. 2713954
- Mfr. Part No. 001014 T3-4-8294/EZ
Each
$250.02
- RS Stock No. 0243826
- Mfr. Part No. 098826 T3-2-15542/E
Each
$170.52
Related links
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 63 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 9 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 11 Position 90 °, Short Thumb Grip Actuator 32 A












