Eaton 4 Position 60 °, Toggle Actuator 20 A

Subtotal (1 unit)*

$98.35

(exc. GST)

$108.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.35

*price indicative

RS Stock No.:
271-4902
Mfr. Part No.:
019869 T0-2-8231/IVS
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller

Number of Positions

4

Mount Type

Board

Number of Poles

1

Terminal Type

Screw

Angle of Throw

60 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Maximum Operating Temperature

40°C

Contact Voltage

690V

Actuator Type

Toggle

Width

54mm

Hazardous Area Certification

No

Length

92mm

Standards/Approvals

CSA, EN/IEC 60204

Depth

55mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.

Standards IEC/EN 60947

VDE approved

CSA approved

Switch-disconnector according to IEC/EN 60947-3

Part group reference T0

Note

Eaton formerly known as Moeller

  • RS Stock No. 2714357
  • Mfr. Part No. 012220 T0-2-92/EZ
Each
$98.35
  • RS Stock No. 2714359
  • Mfr. Part No. 012233 T0-2-95/E
Each
$93.80
  • RS Stock No. 2714278
  • Mfr. Part No. 011442 T0-2-15503/EZ
Each
$89.60
  • RS Stock No. 2714790
  • Mfr. Part No. 016184 T0-8-8484/IVS
Each
$231.52

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy