Eaton 4 Position 45 °, Toggle Actuator 20 A

Subtotal (1 unit)*

$178.20

(exc. GST)

$196.02

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$178.20

*price indicative

RS Stock No.:
271-4832
Mfr. Part No.:
017497 T0-6-8271/EZ
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller T0

Electrical Phase

3

Mount Type

Center

Number of Positions

4

Number of Poles

3

Terminal Type

Screw

Angle of Throw

45 °

IP Rating

IP65

Contact Current

20A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Actuator Type

Toggle

Contact Voltage

60V

Length

144mm

Depth

48mm

Standards/Approvals

VDE 0660, CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL

Hazardous Area Certification

No

Width

48mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.

Standards IEC/EN 60947

VDE approved

CSA approved

Switch-disconnector according to IEC/EN 60947-3

Part group reference T0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy