Eaton 6 Position 45 °, Toggle Actuator 20 A

Subtotal (1 unit)*

$230.46

(exc. GST)

$253.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$230.46

*price indicative

RS Stock No.:
271-4760
Mfr. Part No.:
016065 T0-8-15038/EZ
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Number of Positions

6

Mount Type

Center

Number of Poles

3

Terminal Type

Screw

Angle of Throw

45 °

IP Rating

IP65

Contact Current

20A

Minimum Operating Temperature

-25°C

Contact Voltage

60V

Actuator Type

Toggle

Maximum Operating Temperature

50°C

Width

48mm

Hazardous Area Certification

NO

Standards/Approvals

IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660, CSA

Depth

48mm

Length

163mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.

Standards IEC/EN 60947

VDE approved

CSA approved

Switch-disconnector according to IEC/EN 60947-3

Part group reference T0

Note

Eaton formerly known as Moeller

Related links