Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A

Subtotal (1 unit)*

$71.08

(exc. GST)

$78.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.08

*price indicative

RS Stock No.:
271-4397
Mfr. Part No.:
012752 T0-1-15421/IVS
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Mount Type

Board

Number of Positions

3

Number of Poles

1

Terminal Type

Screw

Angle of Throw

45 °

IP Rating

IP30

Contact Current

20A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Contact Voltage

60V

Actuator Type

Short Thumb Grip

Depth

55mm

Hazardous Area Certification

NO

Width

54mm

Standards/Approvals

CSA, CE, IEC/EN 60947-3, UL, VDE 0660, IEC/EN 60204, IEC/EN 60947

Length

82mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.

Part group reference T0

Degree of protection front IP30

Design service distribution board mounting

Note

Eaton formerly known as Moeller

Related links