- RS Stock No.:
- 271-4184
- Mfr. Part No.:
- 9792 T0-1-8310/IVS
- Brand:
- Eaton
On back order for despatch 09/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$60.65
(exc. GST)
$66.71
(inc. GST)
Units | Per unit |
1 + | $60.65 |
- RS Stock No.:
- 271-4184
- Mfr. Part No.:
- 9792 T0-1-8310/IVS
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.
Standards IEC/EN 60947
VDE approved
CSA approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T0
VDE approved
CSA approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T0
Specifications
Attribute | Value |
---|---|
Cam Switch Type | Multi Step Cam Switch |
Series | Eaton Moeller |
Pole and Throw Configuration | 1P |
Maximum Current | 20A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 3 |
Angle of Throw | 45° |
Actuator Type | Short Thumb Grip |