- RS Stock No.:
- 271-4268
- Mfr. Part No.:
- 11374 T0-2-15372/EZ
- Brand:
- Eaton
On back order for despatch 12/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$71.78
(exc. GST)
$78.96
(inc. GST)
Units | Per unit |
1 + | $71.78 |
- RS Stock No.:
- 271-4268
- Mfr. Part No.:
- 11374 T0-2-15372/EZ
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Standards IEC/EN 60947
VDE approved
CSA approved
UL approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T0
VDE approved
CSA approved
UL approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T0
Specifications
Attribute | Value |
---|---|
Series | Eaton Moeller |
Cam Switch Type | Changeover Cam Switch |
Pole and Throw Configuration | 2P |
Maximum Current | 20A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 3 |
Angle of Throw | 45° |
Actuator Type | Toggle |