- RS Stock No.:
- 271-4192
- Mfr. Part No.:
- 009854 T0-1-93/E
- Brand:
- Eaton
On back order for despatch 22/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$50.30
(exc. GST)
$55.33
(inc. GST)
Units | Per unit |
1 + | $50.30 |
- RS Stock No.:
- 271-4192
- Mfr. Part No.:
- 009854 T0-1-93/E
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.
Part group reference T0
Degree of protection front IP65
Degree of protection front IP65
Specifications
Attribute | Value |
---|---|
Cam Switch Type | Multi Step Cam Switch |
Pole and Throw Configuration | 1P |
Series | Eaton Moeller |
Maximum Current | 20A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 4 |
Angle of Throw | 60° |
Actuator Type | Short Thumb Grip |