Eaton 4 Position 60 °, Short Thumb Grip Actuator 32 A
- RS Stock No.:
- 271-4035
- Mfr. Part No.:
- 004460 T3-6-8459/E
- Brand:
- Eaton
Subtotal (1 unit)*
$336.01
(exc. GST)
$369.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $336.01 |
*price indicative
- RS Stock No.:
- 271-4035
- Mfr. Part No.:
- 004460 T3-6-8459/E
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Number of Positions | 4 | |
| Mount Type | Flush | |
| Number of Poles | 3 | |
| Terminal Type | Screw | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Contact Current | 32A | |
| Minimum Operating Temperature | -25°C | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 40°C | |
| Actuator Type | Short Thumb Grip | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60947, EN/IEC 60204 | |
| Width | 61mm | |
| Depth | 54mm | |
| Length | 137mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Number of Positions 4 | ||
Mount Type Flush | ||
Number of Poles 3 | ||
Terminal Type Screw | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Contact Current 32A | ||
Minimum Operating Temperature -25°C | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 40°C | ||
Actuator Type Short Thumb Grip | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60947, EN/IEC 60204 | ||
Width 61mm | ||
Depth 54mm | ||
Length 137mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton Multi-speed control switch is available with black thumb grip and front plate. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Degree of protection front IP65
Design flush mounting
Switching function 2 speeds
Note
Eaton formerly known as Moeller
Related links
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 4 Position 60 °, Toggle Actuator 20 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 5 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 100 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 63 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 10 A
