Eaton 4 Position 60 °, Short Thumb Grip Actuator 32 A

Subtotal (1 unit)*

$383.03

(exc. GST)

$421.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$383.03

*price indicative

RS Stock No.:
271-4027
Mfr. Part No.:
004345 T3-6-15893/Z
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Number of Positions

4

Mount Type

Rear

Number of Poles

3

Terminal Type

Screw

Angle of Throw

60 °

IP Rating

IP65

Contact Current

32A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Actuator Type

Short Thumb Grip

Contact Voltage

690V

Hazardous Area Certification

No

Length

179mm

Depth

54mm

Standards/Approvals

IEC/EN 60947-3, UL, UL 60947-4-1, VDE 0660, CE, CSA, IEC/EN 60204, IEC/EN 60947

Width

61mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton star delta switch is available with black thumb grip and front plate. The star switch has maintained switch performance and switching angle of 60 °.

Degree of protection front IP65

Design rear mounting

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy