Eaton 4 Position 60 °, Short Thumb Grip Actuator 32 A
- RS Stock No.:
- 271-4014
- Mfr. Part No.:
- 004213 T3-6-103/Z
- Brand:
- Eaton
Subtotal (1 unit)*
$383.03
(exc. GST)
$421.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $383.03 |
*price indicative
- RS Stock No.:
- 271-4014
- Mfr. Part No.:
- 004213 T3-6-103/Z
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Number of Positions | 4 | |
| Mount Type | Rear | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 32A | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 60V | |
| Actuator Type | Short Thumb Grip | |
| Width | 54mm | |
| Length | 179mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDE 0660, IEC/EN 60204, IEC/EN 60947, CSA, UL, IEC/EN 60947-3, CE | |
| Depth | 61mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Number of Positions 4 | ||
Mount Type Rear | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 32A | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 60V | ||
Actuator Type Short Thumb Grip | ||
Width 54mm | ||
Length 179mm | ||
Hazardous Area Certification No | ||
Standards/Approvals VDE 0660, IEC/EN 60204, IEC/EN 60947, CSA, UL, IEC/EN 60947-3, CE | ||
Depth 61mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton Multi-speed control switch is available with black thumb grip and front plate. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Degree of protection front IP65
Design rear mounting
Switching function one tapped winding
Note
Eaton formerly known as Moeller
- RS Stock No. 2714024
- Mfr. Part No. 004335 T3-6-158/E
Each
$370.59
- RS Stock No. 2714016
- Mfr. Part No. 004218 T3-6-104/Z
Each
$383.03
- RS Stock No. 2714027
- Mfr. Part No. 004345 T3-6-15893/Z
Each
$383.03
- RS Stock No. 2714025
- Mfr. Part No. 004339 T3-6-158/Z
Each
$383.03
Related links
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 63 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 100 A
- Eaton 5 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 8 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 10 Position 60 °, Short Thumb Grip Actuator 32 A












