Eaton 2 Position 90 °, Rotary Actuator 20 A

Subtotal (1 unit)*

$124.91

(exc. GST)

$137.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
  • Plus 10 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$124.91

*price indicative

RS Stock No.:
103-8435
Mfr. Part No.:
050712 T0-4-8223/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

T0

Product Type

Cam Switch

Electrical Phase

3, 1

Number of Positions

2

Mount Type

Flush

Terminal Type

Screw

Number of Poles

4

Angle of Throw

90 °

IP Rating

IP65

Contact Current

20A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Contact Voltage

690V ac

Actuator Type

Rotary

Width

109mm

Standards/Approvals

IEC/EN 60947, VDE 0660, UL 508, IEC/EN 60204, CSA-C22.2 No. 14-05, CE, CSA-C22.2 No. 94, CSA

Length

48mm

Hazardous Area Certification

No

Depth

48mm

Mechanical Life

10000000Operations

COO (Country of Origin):
GB

Eaton Changeover Switch, 690V AC Voltage Rating, 48mm Depth - 050712 T0-4-8223/E


Use this changeover switch from Eaton to control the direction of power flow in your electromechanical devices. It's a toggle-type switch that lets you easily turn a circuit on or off at the twist of a single knob. It also has both 1-phase and 3-phase options to give you a versatile power connection in your commercial and industrial environments. A 4-pole configuration means this single unit can control 4 circuits at the same time, so it's ideal for setups where space is limited. With a current rating of 20A, it's suitable for use with high-powered industrial applications.

• Easy-to-use screw termination method for quick installation

• IP65 rating means it's shielded from dust and low-pressure water jets

• Low weight of 0.156kg so it won't place strain on your equipment

• Compact dimensions of 48 (H) x 105 (L) x 48mm (W) for use in small spaces

What's the voltage rating of this switch?


This switch has a voltage rating of 690V AC, so your high-voltage applications are safe from damage in the event of any unexpected voltage spikes.

Changeover (CO) Switches


Professional range of Eaton flush and centre-mounted changeover switches. All the changeover switches are IP65 rated and have an option of either 2, 4,6 or 8 auxiliary contacts. The control switches are available with either a 45, 60 or 90° switching angle.

IP65 rated

2, 4, 6 or 8 auxilliary contacts

Centre or Flush mounting available

45, 60 or 90° switching angle

Eaton


Note

Eaton formerly known as Moeller

  • RS Stock No. 1038434
  • Mfr. Part No. 048339 T0-3-8222/E
Each
$107.49
  • RS Stock No. 2699749
  • Mfr. Part No. 095828 T0-1-102/Z
Each
$62.41
  • RS Stock No. 2579520
  • Mfr. Part No. 78627785 T0-1-8200/E/EZ-P1(RS257-9520)
Each
$64.61
  • RS Stock No. 0332149
  • Mfr. Part No. 78819002 T0-2-1/E/EZ-P1(RS332-149)
Each
$65.96

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy