Eaton 5 Position 45 °, Toggle Actuator 20 A

Subtotal (1 unit)*

$117.11

(exc. GST)

$128.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$117.11

*price indicative

RS Stock No.:
255-481
Mfr. Part No.:
222612 T0-2-172/I1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Mount Type

Surface

Number of Positions

5

Terminal Type

Screw

Number of Poles

2

Angle of Throw

45 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Actuator Type

Toggle

Contact Voltage

690V ac

Maximum Operating Temperature

40°C

Standards/Approvals

VDE, IEC/EN 60947-3, IEC/EN 60947, VDE 0660, IEC/EN 60204

Hazardous Area Certification

NO

Depth

102mm

Width

8mm

Length

137mm

Mechanical Life

400000Operations

RoHS Status: Exempt

The Eaton Moeller series T0 Step Switch is a state-of-the-art solution for robust control application needs. Engineered for reliability and durability, this step switch boasts a surface-mounted design, making it a versatile choice for various environments. With a capacity of 20 A and maintained contacts, it offers efficient operation under demanding conditions. This device seamlessly integrates into existing panel systems, ensuring optimal performance with minimal downtime. The inclusion of multiple operating positions enhances its functionality, catering to diverse operational requirements. Constructed with high-quality materials, it adheres to stringent international standards, making it suitable for industries that demand high compliance and safety. Its impressive features, coupled with Eaton's reputation for excellence, ensure that it delivers lasting performance and satisfaction.

Engineered for smooth operation in demanding workflows

Compact design allows easy integration into tight panel spaces

Suitable for both ground and surface mounting configurations

Offers an array of switching functions for varied applications

Delivers mechanical lifespan beyond traditional switch designs

Enhanced protection against moisture and dust with IP65 rating

Rated for high current handling, ensuring operational reliability

Complies with various international certifications for safety and performance

Related links