Eaton 4 Position 45 °, Toggle Actuator 32 A

Subtotal (1 unit)*

$234.92

(exc. GST)

$258.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$234.92

*price indicative

RS Stock No.:
253-474
Mfr. Part No.:
222850 T3-2-8311/I2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Electrical Phase

3, 1

Number of Positions

4

Mount Type

Surface

Terminal Type

Screw

Number of Poles

3

Angle of Throw

45 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

32A

Actuator Type

Toggle

Maximum Operating Temperature

40°C

Contact Voltage

690V ac

Hazardous Area Certification

No

Standards/Approvals

IEC/EN 60947, UL 60947-4-1, CE, VDE 0660, IEC/EN 60204, CSA, UL

Depth

107mm

Length

181mm

Width

100mm

Mechanical Life

500000Operations

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Moeller series T3 Step switch is a meticulously engineered control device designed for adaptable surface mounting solutions. This state-of-the-art step switch offers exceptional performance with a robust three-pole configuration, ensuring reliable operation for various applications. Featuring a maintained actuator function and a distinct 0 (Off) position, it guarantees user-friendly operation. The product also showcases impressive installation options with a mounting position that can be tailored to specific requirements. Powers like 32 A rated uninterrupted current and an optimal switching angle of 45° reflect its dependability and efficiency, making it an essential component for any modern electrical system. With an exquisite construction that meets rigorous international safety and performance standards, this step switch seamlessly integrates into diverse environments, balancing utility with durability and aesthetics.

Constructed to withstand challenging conditions with robust protection ratings

Designed for easy surface mounting, enhancing installation flexibility

Integrates seamlessly into existing systems for straightforward upgrades

Promotes safety with meticulous adherence to international certifications

Offers versatile applications with compatibility across various voltage ratings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy