Eaton 3 Position, Toggle Actuator 20 A

Subtotal (1 unit)*

$487.77

(exc. GST)

$536.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$487.77

*price indicative

RS Stock No.:
252-584
Mfr. Part No.:
197390 T0-1-8214/SE1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Moeller

Product Type

Cam Switch

Number of Positions

3

Mount Type

Surface

Number of Poles

1

IP Rating

IP65

Contact Current

20A

Actuator Type

Toggle

Hazardous Area Certification

No

Standards/Approvals

IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660

Width

150mm

Length

200mm

Depth

200mm

COO (Country of Origin):
GB
The Eaton Moeller series T0 Changeover Switch is a robust and versatile solution designed for seamless switch-over applications. Ideal for industrial settings, this single-pole switch offers a dependable performance with a rated uninterrupted current of 20 A. Crafted to meet stringent international standards, it features a superior degree of protection at IP65, ensuring optimal functionality in challenging environments. The switch not only adheres to key certifications, but its ergonomic toggle design provides an intuitive user experience, combining safety with efficiency. Whether for control systems or emergency cut-offs, this switch embodies reliability and engineering excellence, making it an essential component for any panel builder focused on quality and performance.

Designed for optimal safety with a degree of protective rating ensuring durability

Toggle actuator facilitates easy operation, enhancing user experience

Corrosion-resistant materials guarantee longevity in various environments

Meets rigorous standards for thermal stability and insulating material resistance

Crafted for single-pole applications, it simplifies installation and use

Complies with international electrical standards, ensuring peace of mind for users

Lightweight construction aids in easy handling and installation

Provides clear visual indicators for operational mode, ensuring user safety

Designed to accommodate the demands of panel builders in complex systems

Includes comprehensive documentation to facilitate compliance and installation

  • RS Stock No. 0251764
  • Mfr. Part No. 197398 T0-2-8230/SE1
Each
$489.15
  • RS Stock No. 0250906
  • Mfr. Part No. 197430 T0-1-15431/SE1
Each
$487.77
  • RS Stock No. 0250907
  • Mfr. Part No. 197433 T0-1-15434/SE1
Each
$518.22
  • RS Stock No. 0250676
  • Mfr. Part No. 197463 T3-4-8410/SE2
Each
$723.49

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy