Concentric Track Roller LR5307-2Z-TVH-XL, 35mm ID, 30mm OD
- RS Stock No.:
- 260-0851
- Mfr. Part No.:
- LR5307-2Z-TVH-XL
- Brand:
- INA
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$274.32
(exc. GST)
$301.75
(inc. GST)
Units | Per unit |
---|---|
1 + | $274.32 |
- RS Stock No.:
- 260-0851
- Mfr. Part No.:
- LR5307-2Z-TVH-XL
- Brand:
- INA
Related links
- Concentric Track Roller LR5307-2HRS-TVH-XL, 35mm ID, 90mm OD
- Track Roller Track Roller LR5308-2Z-TVH-XL, 40mm ID, 30mm OD
- Yoke Cam Follower LR5207-X-2Z-TVH-XL, 35mm ID, 80mm OD
- Yoke Cam Follower LR5207-2Z-TVH-XL, 35mm ID, 80mm OD
- Yoke Cam Follower LR5207-2HRS-TVH-XL, 35mm ID, 80mm OD
- Concentric Track Roller LR5308-2HRS-TVH-XL, 40mm ID, 100mm OD
- Yoke Cam Follower LR5201-2Z-TVH-XL, 12mm ID, 35mm OD
- Track Roller Track Roller LR5306-2HRS-TVH-XL, 30mm ID, 80mm OD