Stud Type Track Roller Track Roller KRE32-PP-A, 32mm OD
- RS Stock No.:
- 260-0235
- Mfr. Part No.:
- KRE32-PP-A
- Brand:
- INA
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$191.38
(exc. GST)
$210.52
(inc. GST)
Units | Per unit |
---|---|
1 + | $191.38 |
- RS Stock No.:
- 260-0235
- Mfr. Part No.:
- KRE32-PP-A
- Brand:
- INA
Related links
- Stud Type Track Roller Track Roller KRV32-PP-A, 32mm OD
- Stud Type Track Roller Track Roller KRV32-PP-A-NMT, 32mm OD
- Stud Type Track Roller Track Roller KR32-PP-A-NMT, 32mm OD
- Stud Type Track Roller Track Roller KR35-PP-A-NMT, 35mm OD
- Stud Type Track Roller Track Roller KR22-PP-A-NMT, 22mm OD
- Stud Type Track Roller Track Roller KRV22-PP-A-NMT, 22mm OD
- Stud Type Track Roller Track Roller KRE16-PP-A, 16mm OD
- Stud Type Track Roller Track Roller KRE30-PP-A, 30mm OD