Yoke Type Track Roller Track Roller KR30-B, 30mm OD
- RS Stock No.:
- 260-0233
- Mfr. Part No.:
- KR30-B
- Brand:
- INA
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$119.21
(exc. GST)
$131.13
(inc. GST)
Units | Per unit |
---|---|
1 + | $119.21 |
- RS Stock No.:
- 260-0233
- Mfr. Part No.:
- KR30-B
- Brand:
- INA
Related links
- Stud Type Track Roller Track Roller KR30-X-PP-A-NMT, 30mm OD
- Stud Type Track Roller Track Roller KR30-PP-A-NMT, 30mm OD
- Yoke Type Track Roller Track Roller NATR10, 10mm ID, 30mm OD
- Yoke Type Track Roller Track Roller STO10, 10mm ID, 30mm OD
- Yoke Type Track Roller Track Roller KR40-B, 40mm OD
- Yoke Type Track Roller Track Roller KR26-B, 26mm OD
- Yoke Type Track Roller Track Roller KR22-B, 22mm OD
- Yoke Type Track Roller Track Roller NATR17, 40mm OD