Stud Type Track Roller Track Roller KRV30-PP-A-NMT, 30mm OD
- RS Stock No.:
- 260-0227
- Mfr. Part No.:
- KRV30-PP-A-NMT
- Brand:
- INA
Subtotal (1 unit)**
$142.80
(exc. GST)
$157.08
(inc. GST)
5 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $142.80 |
**price indicative
- RS Stock No.:
- 260-0227
- Mfr. Part No.:
- KRV30-PP-A-NMT
- Brand:
- INA
Related links
- Stud Type Track Roller Track Roller KR30-PP-A-NMT, 30mm OD
- Stud Type Track Roller Track Roller KR30-X-PP-A-NMT, 30mm OD
- Stud Type Track Roller Track Roller KRV22-PP-A-NMT, 22mm OD
- Stud Type Track Roller Track Roller KR35-PP-A-NMT, 35mm OD
- Stud Type Track Roller Track Roller KRV32-PP-A-NMT, 32mm OD
- Stud Type Track Roller Track Roller KR16-PP-A-NMT, 16mm OD
- Stud Type Track Roller Track Roller KR40-PP-A-NMT, 40mm OD
- Stud Type Track Roller Track Roller KRV47-PP-A-NMT, 47mm OD