Stud Type Track Roller Track Roller NUKR35-A-NMT, 35mm OD
- RS Stock No.:
- 260-0318
- Mfr. Part No.:
- NUKR35-A-NMT
- Brand:
- INA
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$160.88
(exc. GST)
$176.97
(inc. GST)
Units | Per unit |
---|---|
1 + | $160.88 |
- RS Stock No.:
- 260-0318
- Mfr. Part No.:
- NUKR35-A-NMT
- Brand:
- INA
Related links
- Stud Type Track Roller Track Roller NUKR35-X-A, 35mm OD
- Stud Type Track Roller Track Roller KR35-PP-A-NMT, 35mm OD
- Stud Type Track Roller Track Roller KR22-PP-A-NMT, 22mm OD
- Stud Type Track Roller Track Roller NUKR62-A-NMT, 62mm OD
- Stud Type Track Roller Track Roller KRV22-PP-A-NMT, 22mm OD
- Stud Type Track Roller Track Roller KRV32-PP-A-NMT, 32mm OD
- Stud Type Track Roller Track Roller KR40-PP-A-NMT, 40mm OD
- Stud Type Track Roller Track Roller KR16-PP-A-NMT, 16mm OD