Spherical Radial Cam Follower PWKR 52.2RS, 20mm ID, 52mm OD
- RS Stock No.:
- 209-1944
- Mfr. Part No.:
- PWKR 52.2RS
- Brand:
- SKF
On back order for despatch 27/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$383.03
(exc. GST)
$421.33
(inc. GST)
Units | Per unit |
---|---|
1 + | $383.03 |
- RS Stock No.:
- 209-1944
- Mfr. Part No.:
- PWKR 52.2RS
- Brand:
- SKF
Related links
- Spherical Radial Cam Follower NATR 30 PPA, 30mm ID, 62mm OD
- Spherical Radial Cam Follower NATR 8, 8mm ID, 24mm OD
- Spherical Radial Cam Follower NATR 10, 10mm ID, 30mm OD
- Spherical Radial Cam Follower NATR 6, 6mm ID, 19mm OD
- Spherical Radial Cam Follower PWTR 15.2RS, 15mm ID, 35mm OD
- Needle Radial Cam Follower NATV 25 PPA, 25mm ID, 52mm OD
- Yoke Cam Follower LR2042RSR, 20mm ID, 52mm OD
- Stud Cam Follower ZL5204-DRS, 20mm ID, 52mm OD