Stud Cam Follower KR 16, 6mm ID, 16mm OD
- RS Stock No.:
- 208-0340
- Mfr. Part No.:
- KR 16
- Brand:
- SKF
15 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$95.71
(exc. GST)
$105.28
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $95.71 |
5 + | $78.78 |
- RS Stock No.:
- 208-0340
- Mfr. Part No.:
- KR 16
- Brand:
- SKF
Related links
- Stud Cam Follower KRV 16 PPA, 6mm ID, 16mm OD
- Stud Cam Follower 6mm ID, 16mm OD
- Stud Cam Follower KR16-PP-A, 6mm ID, 16mm OD
- Stud Cam Follower KRV16-PP-A, 6mm ID, 16mm OD
- Stud Cam Follower KR16-SK-PP-A, 6mm ID, 16mm OD
- Stud Cam Follower KR16-X-PP-A, 6mm ID, 16mm OD
- Stud Cam Follower KRV16-X-PP-A, 6mm ID, 16mm OD
- Stud Cam Follower KR 35 PP , 16mm ID, 35mm OD