Stud Cam Follower KRV90-X-PP-A, 30mm ID, 90mm OD
- RS Stock No.:
- 194-7222
- Mfr. Part No.:
- KRV90-X-PP-A
- Brand:
- INA
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$665.16
(exc. GST)
$731.68
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $665.16 |
5 - 9 | $646.57 |
10 + | $629.22 |
- RS Stock No.:
- 194-7222
- Mfr. Part No.:
- KRV90-X-PP-A
- Brand:
- INA
Related links
- Stud Cam Follower KRV90-PP-A, 30mm ID, 90mm OD
- Stud Cam Follower KR90-X-PP-A, 30mm ID, 90mm OD
- Stud Cam Follower KR90-PP-A, 30mm ID, 90mm OD
- Stud Cam Follower KR 90 PP, 30mm ID, 90mm OD
- Stud Cam Follower KR80-X-PP-A, 30mm ID, 80mm OD
- Stud Cam Follower PWKR90-2RS-XL, 30mm ID, 90mm OD
- Stud Cam Follower KRV80-PP-A, 30mm ID, 80mm OD
- Stud Cam Follower KR80-PP-A, 30mm ID, 80mm OD